kwb 028014 Peg dowel pin 1m 14mm beech Wood with grooved ribs

MPN
028014
Brand
KWB
EAN-13
4009310280146
Order Code
04-7626
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 104 availableBack-order availability date - 03/12/2026

The kwb peg 028014 is a metric-sized tool accessory, measuring 14 mm. Produced by kwb, this part is precision-engineered for secure and reliable fitting. It's typically used in construction or DIY projects for anchoring or support.
Type Peg
Material Wood
(Ø) 14mm
Dim (Ø x L) 14 mm x 1 m
Length 1m
Outside Ø 14mm

Reviews

Be the first to submit a review

Trustpilot