Kurth D150B Probe 510 for Precision Electrical & Engineering Work

Image Representative of Range

Kurth D150B Probe 510 for Precision Electrical & Engineering Work

MPN
D150B
EAN-13
4012932135657
Order Code
09-6802
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    Probe 410 Probe 510
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £142.50 £121.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kurth Electronic D150B is a probe used in electrical and precision engineering. It serves as a workshop test adapter, ideal for electricians seeking reliable meter accessories. Typically, this probe functions as a meter spare part or replacement part to ensure accurate testing and diagnostics.
Type Test adapter
Compatible With Gossen Metrawatt
Height 30mm
Length 230mm
Misc Attribute 1 ABS-housing
Probe made of carbon fiber reinforced non- conductive plastic
Gold-plated contacts
Separate battery compartment
Misc Attribute 2 Probe 510
Weight 80g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot