Küpper 335 Metal Saw Blade 620mm 22Z Perfect for Mitre Saws

Image Representative of Range

Küpper 335 Metal Saw Blade 620mm 22Z Perfect for Mitre Saws

MPN
335
Brand
Küpper
EAN-13
4005568033503
Order Code
12-3518
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.20
10+ £11.47
50+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 06/11/2026

This Küpper metal saw blade, measuring 620 mm with 22 teeth, is a durable hand saw blade. Its robust construction makes it ideal for cutting through various metal materials. This blade is suitable for professional and industrial use.
Length 620mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot