Kunzer TIGER GRIP XL 90 Nitrile Gloves XL, High Grip, Safety Orange, Durable

MPN
TIGER GRIP XL
Brand
Kunzer
EAN-13
0029458088453
Order Code
09-6796
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Manufactured by Kunzer, the TIGER GRIP XL Nitrile Disposable Gloves are designed with robust safety standards, including EN 374-2, EN 374-3, and EN 455. These rubber gloves are perfect for providing protection in demanding workplace environments due to their durable and comfortable fit. Commonly used as safety and protective gloves, they ensure excellent grip and are ideal for tasks requiring high levels of hygiene and safety.
Size XL
Colour Orange
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot