Kunzer PL-2000 LED Bonnet light Li-ion or battery 2000 lm Inspection Lamp

MPN
PL-2000
Brand
Kunzer
EAN-13
4260625444702
Order Code
16-6765
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £95.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 16/08/2026

Kunzer PL-2000 represents an advanced tool in the domain of inspection cameras, featuring a robust LED (monochrome) bonnet light. It delivers a powerful illumination output of 2000 lumens, making it exceptionally suited for detailed inspection tasks in automotive engineering and maintenance environments. Designed with versatility in mind, this device can be powered by either lithium-ion rechargeables or conventional batteries, ensuring usability in various operational conditions. Engineers commonly employ the Kunzer PL-2000 in applications requiring precise and bright lighting for under-the-bonnet examinations, machine inspections, and intricate repair tasks where high visibility is crucial. Its reliable illumination capabilities facilitate accurate inspections, fostering efficiency and safety in technical workflows.
Type Bonnet light
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 5000mAh
Charging Time 3.5h
Colour Grey, Black
Dimensions (L x W x H) 1347 x 102 x 55 mm
Height 55mm
Length 1347mm
Luminous Flux 2000lm
Operating Voltage 3.6 V
Power Supply Type Li-ion rechargeables or battery-operated
Product Type Bonnet light
Protection Class IP65
Technology Li-ion
Weight 1100g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot