Kunzer PL-011.2 Work light 300 lm Compact design LED technology Portable

MPN
PL-011.2
Brand
Kunzer
EAN-13
4260625442463
Order Code
16-6755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.34
50+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

Kunzer PL-011.2 is a robust inspection tool known for its reliable performance in diverse engineering environments. Exaggerated only in function, its compact design efficiently delivers a luminous output of 300 lumens, making it a practical choice for detailed inspections and diagnostic tasks. Primarily categorised under inspection cameras, this work light is engineered to illuminate hard-to-reach areas, assisting engineers in carrying out meticulous analysis and maintenance of mechanical and electrical systems. Its applications span various fields, including automotive repair, assembly line inspections, and maintenance of complex machinery, where precision and clarity in limited visibility conditions are imperative. Designed with durability in mind, the Kunzer PL-011.2 ensures dependable lighting solutions that enhance productivity in technical settings.
Type Work light
Capacity (mAh, Ah) 2200mAh
Charging Time 4h
Dimensions (L x W x H) 342 x 46 x 38 mm
Height 38mm
Length 342mm
Luminous Flux 300lm
Operating Voltage 3.7
Product Type Work light
Technology Li-ion
Weight 177g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot