Kunzer GREASE BULLY XXL Nitrile Gloves XXL 100pcs Chemical Resistant

MPN
GREASE BULLY XXL
Brand
Kunzer
EAN-13
0029458100469
Order Code
09-6792
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.26
10+ £30.16
50+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kunzer manufactures the Grease Bully XXL nitrile disposable gloves, suitable for various workplace applications. These protective gloves, compliant with EN 374-3, EN 420, and EN 455 standards, offer enhanced safety and are ideal for handling grease and chemicals. Available in size XXL, they provide excellent protection and comfort for demanding tasks.
Size XXL
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot