Kunzer GREASE BULLY M Nitrile Gloves 100 pcs Size M, Chemical Resistant

MPN
GREASE BULLY M
Brand
Kunzer
EAN-13
0029458100438
Order Code
09-6790
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.26
10+ £30.16
50+ £30.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kunzer manufactures the Grease Bully M nitrile disposable gloves, which come in a pack of 100 and are sized medium. These protective gloves comply with EN 374 and EN 455 standards, ensuring safety and durability for workplace applications. They are suitable for handling greasy substances, providing reliable protection in various industrial and maintenance settings.
Size M
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot