Kunzer 9NH10 Nitrile Gloves 100 pcs XL Comfortable, Durable, Latex-Free

Image Representative of Range

Kunzer 9NH10 Nitrile Gloves 100 pcs XL Comfortable, Durable, Latex-Free

MPN
9NH10
Brand
Kunzer
EAN-13
4260625444917
Order Code
09-6786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Kunzer's 9NH10 disposable gloves are made from nitrile and come in size XL. These protective gloves are ideal for safety and hygiene in workplace environments. They are suitable for various applications where disposable gloves are required.
Size 10, XL
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot