Kunzer 9NG11 Nobel Grip Gloves XXL Goat Nappa Cotton EN388 High Comfort

MPN
9NG11
Brand
Kunzer
EAN-13
4260625443415
Order Code
09-6783
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    10, XL 11, XXL 8, M 9, L
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/11/2026

Kunzer 9NG11 work gloves are made from cotton and goat leather, designed for durability and comfort. They meet EN 388:2016 and EN 420-2003 standards for safety, making them suitable protective gloves for challenging workplace environments. Ideal for various applications, these XXL size 11 gloves provide thermal protection and superior grip.
Size 11, XXL
Colour White, Black
Type Work glove
Material (back of the hand) Cotton
Material (palm) Goat nappa

Reviews

Be the first to submit a review

Trustpilot