Kunzer 9EG10 Engine Grip Anti-static Gloves XL, Polyurethane Coated

MPN
9EG10
Brand
Kunzer
EAN-13
4260625443309
Order Code
09-6777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
10+ £1.71
50+ £1.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Kunzer offers the 9EG10 Polyurethane Anti-static glove in size XL, ensuring reliable workplace protection. These safety gloves are compliant with EN 388:2016 and EN 420-2003 standards, providing anti-static properties. They are ideal for environments requiring thermal protection and precise handling.
Size 10, XL
Colour Black
Type Anti-static glove
Material (palm) Polyurethane

Reviews

Be the first to submit a review

Trustpilot