Kunzer 800AKRR-Z08 Z-Klammern Clips 0.8 mm LxWxH 14.5x0.8x15 mm

MPN
800AKRR-Z08
Brand
Kunzer
EAN-13
4260625444290
Order Code
16-6751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.87 £24.54
10+ £23.22
50+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/11/2026

Kunzer 800AKRR-Z08 is an innovative component engineered for precise fixing and securing tasks in a variety of applications. This product, alternatively described as 3056969 - Kunzer 800AKRR-Z08, features Z-Klammern clips that measure 0.8 mm in thickness, with dimensions of 14.5 mm in length, 0.8 mm in width, and 15 mm in height. The clips are meticulously designed to ensure robust and reliable fastening, essential in tasks such as automotive assembly or sheet metal installation where precision and strength are paramount. Engineers utilise these clips for their ease of integration into existing setups, providing stable performance in environments demanding high durability and resilience. The Kunzer 800AKRR-Z08 is distinguished by its minimalistic design coupled with optimal functionality, making it an invaluable asset in engineering projects requiring compact and effective fastening solutions.
Type Clips
Colour Silver
Content 100
Dimensions (L x W x H) 14.5 x 0.8 x 15 mm
Height 15mm
Length 14.5mm
Material Stainless steel
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot