Kunzer 800AKRR-S06 Clips 0.6 mm 13.5 x 0.6 x 15 mm Car Servicing

MPN
800AKRR-S06
Brand
Kunzer
EAN-13
4260625444252
Order Code
16-6748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.10 £17.25
10+ £16.32
50+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/11/2026

Kunzer 800AKRR-S06, also identified as product code 3056971, is a precision-engineered part designed for use in automotive maintenance and repair applications. This product features dimensions of 13.5 mm in length, 0.6 mm in width, and 15 mm in height, making it ideal for applications requiring small, precise fitments. Constructed from high-quality materials to ensure durability and reliability, these clips are essential in securing vehicle components during servicing procedures. Engineers commonly utilise this product in scenarios where tight tolerances and secure fastenings are critical, such as automotive bodywork and component assembly. Its design facilitates effective performance in environments subjected to mechanical stress and variable thermal conditions, characteristic of engine bays and other automotive settings.
Type Clips
Colour Silver
Content 100
Dimensions (L x W x H) 13.5 x 0.6 x 15 mm
Height 15mm
Length 13.5mm
Material Stainless steel
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot