Kunzer 7WA1438 Angle drill attachment 0-10 mm chucks for precise drilling

MPN
7WA1438
Brand
Kunzer
EAN-13
4260625441664
Order Code
16-6746
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.76 £15.95
10+ £15.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kunzer 7WA1438 is a precision-engineered angle drill attachment ideal for applications requiring compact drilling solutions. With its capability of accommodating drill bits ranging from 0 to 10 mm, this attachment serves as an extension for enhancing the versatility and reach of standard drills, particularly in tight or confined spaces. This accessory is crafted with robust materials to ensure durability and reliable performance, making it suitable for use in various engineering contexts such as automotive repair, construction, and manufacturing. The Kunzer 7WA1438 is valued for its adaptability in facilitating precise drilling tasks where angular access is necessary, thus presenting a practical solution for professionals requiring fine-tuned drilling accuracy in complex setups.
Type Right angle drill chuck / attachment
Contents 1
Drill chuck clamping range 0 - 10mm
Height 116mm
Length 127mm
Machine bit 1/4" (6.3 mm)
Tool Holder Keyless drill chuck
Weight 0.42kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot