Kunzer 7VP055.1 Vacuum pump 380 x 115 x 90 mm Car Servicing

MPN
7VP055.1
Brand
Kunzer
EAN-13
4260625440360
Order Code
16-6745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kunzer 7VP055.1 is a vacuum pump, identified alternatively by the description 2150396 - Kunzer 7VP055.1, with dimensions of 380 x 115 x 90 mm. This precision-engineered device is designed for use in car servicing applications, offering reliable performance in tasks that require the extraction of air or gas from sealed environments. Utilising advanced mechanical design, this pump ensures efficient vacuum generation, making it an essential tool for maintaining and repairing automotive air conditioning systems, as well as other systems requiring a vacuum to function effectively. Constructed to meet high operational standards, the Kunzer 7VP055.1 is ideal for engineers seeking dependable equipment in vehicle maintenance and repair settings.
Type Vacuum pump
Content 1
Dimensions (L x W x H) 380 x 115 x 90 mm
Height 90mm
Length 380mm
Weight 0.378kg
Width 115mm

Reviews

Be the first to submit a review

Trustpilot