Kunzer 7VAS18 Socket Wrench Set Extension Durable High-Quality Design

MPN
7VAS18
Brand
Kunzer
EAN-13
4260625448656
Order Code
16-6744
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    280mm 385mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kunzer 7VAS18 is a high-quality socket wrench set extension designed for durability and precision engineering. This product, alternatively known as 3357370, features a robust construction suited for heavy-duty applications in mechanical and automotive environments. The set incorporates a design, which ensures superior grip and reduces wear over time. Commonly used in situations requiring reliable torque transfer and precision fastening, the Kunzer 7VAS18 is ideal for both professional mechanics and industrial engineers who demand accuracy and long-lasting performance in their tools.
Type Extension
Content 1
Dimensions (L x W x H) 280 x 217 x 59 mm
Height 59mm
Length 280mm
Weight 2.225kg
Width 217mm

Reviews

Be the first to submit a review

Trustpilot