Kunzer 7US01 Universal Spreader for Spring Leg/Ball Joint Assembly

MPN
7US01
Brand
Kunzer
EAN-13
4260625443873
Order Code
09-6763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Kunzer Universal Spreader 7US01 is a robust automotive tool designed for effective brake pad installation. It features durable construction for long-lasting performance in car repair tasks. This tool is essential for efficient brake maintenance in various car models.
Dimensions (L x W x H) 34 x 39 x 56 mm
Height 56mm
Length 34mm
Weight 152g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot