Kunzer 7SDS10 Air hose 10 m 27.5 bar Pneumatic Tubing Blue Rubber

MPN
7SDS10
Brand
Kunzer
EAN-13
4260625442913
Order Code
16-6735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Kunzer 7SDS10 features prominently as a durable air hose designed to meet demanding pneumatic applications. This product, also identified by the code 2524428, is constructed from robust blue rubber, ensuring flexibility and resilience under high-pressure conditions. With a length of 10 metres and capable of operating at a maximum pressure of 27.5 bar, it is well-suited for use in industrial settings where reliable air transfer is critical, such as in automotive workshops and large-scale manufacturing facilities. The Kunzer 7SDS10 air hose's durability and high-pressure capacity make it an ideal choice for tasks requiring precision and consistency, ensuring efficient and safe pneumatic operations.
Type Air hose
Content 1
Inside Diameter 10mm
Length 10m
Max. operating pressure 27.5bar

Reviews

Be the first to submit a review

Trustpilot