Kunzer 7RW20 Car stereo fitting and removal kit LxWxH 310x125x5mm

MPN
7RW20
Brand
Kunzer
EAN-13
4260174668970
Order Code
16-6731
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
10+ £28.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kunzer 7RW20, with the manufacturer's part number 1667834, is a car stereo fitting and removal kit designed for precision and reliability in automotive applications. This tool set measures 310 mm in length, 125 mm in width, and 5 mm in height, offering a compact and convenient solution for technicians engaged in the installation and removal of car stereo systems. The kit's design ensures compatibility with various car models, aiding engineers in efficiently performing tasks that require careful handling of car stereo and audio components without causing damage to surrounding fixtures. Its construction from durable materials ensures longevity and repeated use in professional settings, making it an essential tool in the gear of any automotive technician.
Type Car stereo fitting and removal kit
Content 1
Dimensions (L x W x H) 310 x 125 x 5 mm
Height 5mm
Length 310mm
Weight 0.146kg
Width 125mm

Reviews

Be the first to submit a review

Trustpilot