Kunzer 7RFK01 Refractometer Liquid Salinity/Concentration Measurement

MPN
7RFK01
Brand
Kunzer
EAN-13
4260625442838
Order Code
16-6728
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.90 £51.76
10+ £50.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kunzer 7RFK01 is an optical testing device designed for precise measurement of liquid concentration through refraction, making it an essential tool for environmental testing applications. This refractometer utilises advanced optical technology to provide reliable and accurate readings, leveraging the bending of light through liquids to determine concentrations with transparency and precision. It is equipped for a range of engineering applications, including quality control in chemical industries, monitoring concentrations in automotive fluids, and ensuring compliance with environmental safety standards. The device's robust construction ensures longevity and consistent performance in various working conditions, providing engineers with a dependable instrument for critical analytical tasks.
Type Liquid Refractometer
Diameter 57mm
Display Analogue
Length 220mm
Product Type Refractometer
Weight 365g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot