Kunzer 7RDP01 Tyre Pressure Gauge Digital Air Pressure Reading 0-9.99 Bar

MPN
7RDP01
Brand
Kunzer
EAN-13
4260174662206
Order Code
09-6752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Kunzer's 7RDP01 digital tyre pressure gauge measures air pressure with a reading range up to 9.99 bar. It features an easy-to-read digital display for accurate pressure monitoring. Ideal for ensuring correct tyre inflation in vehicles, enhancing safety and fuel efficiency.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 9.99bar
Display Digital
Height 25mm
Length 75mm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot