Kunzer 7NV06 Riveter attachment 160 mm 1 pc Speciality Pliers

MPN
7NV06
Brand
Kunzer
EAN-13
4260625442494
Order Code
16-6720
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/10/2026

Kunzer 7NV06 Riveter Attachment, also referred to as 2524754 - Kunzer 7NV06, is a speciality pliers accessory meticulously designed for enhanced fastening applications. This 160 mm riveter attachment exemplifies precision engineering, ensuring efficient operation when used for joining metal sheets, leather, and other robust materials. The attachment is expertly crafted to integrate seamlessly with compatible manual rivet tools, providing a reliable solution in automotive, construction, and maintenance sectors where secure and durable fastening is paramount. Its construction promotes ease of use while maintaining high performance under rigorous conditions, making it an indispensable tool for engineers demanding precision and reliability from their fastening equipment.
Type Riveter attachment
Height 58mm
Length 160mm
Rivet diameter (max.) 4.8mm
Rivet diameter (min.) 2.4mm
Weight 397g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot