Kunzer 7MSS150 Magnetic Bowl 147mm Secure Storage for Small Parts

MPN
7MSS150
Brand
Kunzer
EAN-13
4260174668246
Order Code
09-6747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Kunzer's magnetic screws bowl, model 7MSS150, features a diameter of 147 mm. It is designed to securely hold metal fasteners and tools. This product is ideal for use in automotive and workshop environments.
(Ø) 147mm
Dim (Ø x H) 147 mm x 40 mm
Height 40mm
Length 145mm
Weight 0.37kg
Width 145mm

Reviews

Be the first to submit a review

Trustpilot