Kunzer 7MMS01 Workshop caliper 150 mm Callipers Dividers & Callipers

MPN
7MMS01
Brand
Kunzer
EAN-13
4260625441893
Order Code
16-6719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kunzer 7MMS01, identified as a Workshop caliper 150 mm, is an essential tool under the category of dividers and callipers, designed for precise measurement tasks in various engineering fields. Featuring a robust construction, the caliper ensures durability and accuracy, making it a reliable choice for detailed measurement applications. This instrument is particularly useful in mechanical engineering, metalworking, and quality inspection environments, where precise measurement of components is crucial. With its capability to measure internal and external dimensions with considerable accuracy, the Kunzer 7MMS01 serves as an indispensable tool in the workshop for maintaining high standards of dimensional analysis.
Type Workshop calliper
Length 150mm
Accuracy 0.05mm
Reading range (max.) 150mm
Weight 286g

Reviews

Be the first to submit a review

Trustpilot