Kunzer 7LL01 Handheld Magnifier LED Lighting 90mm Diameter Black

MPN
7LL01
Brand
Kunzer
EAN-13
4260174661698
Order Code
09-6745
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kunzer 7LL01 handheld magnifier features LED lighting and a lens size of 90 mm, making it an effective reading aid. Typical applications include enhancing visibility for reading fine print or detailed examination tasks. Manufactured by Kunzer, this device is designed to provide convenience and clarity in daily use.
Type Handheld magnifier
Colour Black
Diameter 90mm
Height 140mm
Length 260mm

Reviews

Be the first to submit a review

Trustpilot