Kunzer 7KSZ01 Crimper for Cable Lugs, Sturdy Design, Strips & Clamps

MPN
7KSZ01
Brand
Kunzer
EAN-13
4260174662732
Order Code
09-6744
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00 £23.72
10+ £22.60
50+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kunzer 7KSZ01 crimper is a versatile tool suitable for insulated and non-insulated cable lugs ranging from 1.5 to 6 mm². Manufactured for precision, it provides reliable squeezer action for secure cable connections. Commonly used in electrical installations, it ensures safe and efficient crimping in various wiring applications.
Type Crimper
Length 298mm
Crimp area 1.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 1.5mm²
Height 25mm
Width 93mm

Reviews

Be the first to submit a review

Trustpilot