Kunzer 7KFS01 bodywork cover car service equipment 845x700x4mm

MPN
7KFS01
Brand
Kunzer
EAN-13
4260625444009
Order Code
16-6714
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.25
50+ £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Kunzer 7KFS01 is designed for use in automotive service environments, serving as an effective bodywork cover. Also referenced as 2899490 - Kunzer 7KFS01, this component is characterised by its dimensions of 845x700x4mm, providing adequate coverage to protect vehicle paintwork from scratches, debris, and damage during maintenance operations. Engineered from robust materials, it ensures durability and longevity under regular usage conditions in professional garages and workshops. This bodywork cover is particularly suitable for shielding critical areas of vehicles during detailed engine work, paint application, or any servicing tasks where surface integrity must be preserved.
Type Bodywork cover
Colour Black
Content 1
Dimensions (L x W x H) 845 x 700 x 4 mm
Height 4mm
Length 845mm
Material PU
Weight 340g
Width 700mm

Reviews

Be the first to submit a review

Trustpilot