Kunzer 7Hk01 Rubber Cover Jacks Jacking & Lifting Tools Black Durable

MPN
7HK01
Brand
Kunzer
EAN-13
4260625444177
Order Code
16-6711
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.03 £10.23
10+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kunzer 7HK01, 2997644, is a durable rubber cover designed for use with jacking and lifting tools. This product is predominantly employed to safeguard the metal components of jacks from damage and to provide a protective barrier between the lifting tool and the load, thus preventing slippage and enhancing stability during operation. Engineered for reliability, the Kunzer 7HK01 features a robust rubber composition that ensures long-lasting performance under typical mechanical stresses encountered in automotive repair workshops and industrial maintenance environments. Its simple yet effective design allows for easy integration with a variety of jacking systems, making it an essential component in ensuring safe and effective lifting operations.
Type Rubber Cover
Content 1
Dimensions (W x H) 75 mm x 50 mm
Height 50mm
Product Type Rubber cover
Weight 0.27kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot