Kunzer 7GSS32 Tap tool kit Metric set for threading and rethreading tasks

MPN
7GSS32
Brand
Kunzer
EAN-13
4260174669304
Order Code
16-6710
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.20 £52.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kunzer 7GSS32 Tap Tool Kit Metric Set for threading and rethreading tasks is designed to facilitate precise and efficient thread creation and restoration in a range of engineering contexts. This comprehensive set, also referenced as 1848891, includes a variety of metric taps crafted from high-quality, durable materials to ensure longevity and performance consistency even under rigorous operational conditions. Specifically suited for applications in automotive repair, machinery manufacturing, and maintenance operations, the Kunzer 7GSS32 provides engineers with reliable tools for creating clean and accurate threads on various metal surfaces. With its meticulously selected assortment of tap sizes, the kit offers versatility and adaptability, crucial for technical tasks that require exactness and durability. This product supports engineers in maintaining and enhancing the functionality and lifespan of threaded components across a multitude of industrial settings.
Type Tap tool kit
Length 26.5mm
Thread spec metric
Weight 1.409kg

Reviews

Be the first to submit a review

Trustpilot