Kunzer 7GBEV10 Workshop floor tile PP Black 510x510x7mm 10 pcs

MPN
7GBEV10 Werkstattbodenfliese PP Schwarz
Brand
Kunzer
EAN-13
4260625446621
Order Code
16-6708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £168.00 £142.80
10+ £139.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/11/2026

Kunzer 7GBEV10 is a durable workshop floor tile crafted from polypropylene, with dimensions of 510 by 510 by 7 millimetres, provided in a pack of ten pieces. This robust tile, referred to as Kunzer 7GBEV10 Workshop Floor Tile PP Schwarz, is engineered to withstand the rigours of heavy-duty workshop environments, offering high resistance to impact, chemicals, and temperature fluctuations. Its interlocking design facilitates easy installation and reconfiguration, making it ideal for customisable workspace layouts. These tiles are commonly used in automotive workshops, industrial settings, and garages, where reliable and durable flooring solutions are essential.
Type Floor protector
Colour Black
Dimensions (L x W x H) 510 x 510 x 7 mm
Height 7mm
Length 510mm
Width 510mm

Reviews

Be the first to submit a review

Trustpilot