Kunzer 7GBEV10 Workshop floor tile Grey PP 510x510x7mm 10 pcs

Order Code:

16-6707

Brand: Kunzer MPN: 7GBEV10 Werkstattbodenfliese PP Grau EAN-13: 4260625445433
  • Country of Origin: China
  • View All

Discontinued


Kunzer 7GBEV10 is a workshop floor tile manufactured with precision and durability in mind, identified by the manufacturer's part number 7GBEV10. Constructed from high-quality polypropylene (PP), this workshop floor tile features a grey colour that enhances both the aesthetic and functional aspects of automotive and industrial settings. Each tile measures 510 mm by 510 mm with a thickness of 7 mm, making it suitable for robust flooring applications that require resilience to heavy loads and frequent use. Designed for ease of installation, these tiles are ideal for engineering environments such as garages, workshops, and factory floors, where sustained exposure to mechanical impacts and potential chemical spills is expected. This product offers a durable and practical solution for maintaining a safe and orderly workspace.
Type Floor protector
Colour Grey
Dimensions (L x W x H) 510 x 510 x 7 mm
Height 7mm
Length 510mm
Width 510mm

Trustpilot