Kunzer 7FSA23 Rim Lock Key Set for VAG Vehicles, Non-Destructive Use

MPN
7FSA23
Brand
Kunzer
EAN-13
4260174667447
Order Code
09-6738
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £97.05
10+ £94.14
50+ £93.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Kunzer 7FSA23 Rim Lock Key Set is a versatile automotive tool designed for use with VAG vehicles. This key set, suitable for car repair and maintenance, features a comprehensive collection of keys to unlock various rim locks safely. Ideal for professionals and enthusiasts alike, it simplifies the process of wheel removal.
Dimensions (L x W x H) 210 x 120 x 48 mm
Height 48mm
Length 210mm
Weight 1000g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot