Kunzer 7FBSZ05 Tension clamp pliers 1 pc Silver Steel Durable Design

MPN
7FBSZ05
Brand
Kunzer
EAN-13
4260625441909
Order Code
16-6704
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.35 £11.35
10+ £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kunzer 7FBSZ05, introduces a durable and reliable tool in their product line, the tension clamp pliers, with a single unit in silver steel construction. Known alternatively as 2332461, the Kunzer 7FBSZ05 is engineered with a robust design intended to withstand demanding applications in various mechanical and electrical settings. These pliers are specifically designed for precise tensioning and securing actions, making them an optimal choice for tasks involving cable harnessing and the maintenance of tension clamp systems where durability and accuracy are paramount. Due to the high-grade steel material, the tool ensures longevity and consistent performance even under frequent usage conditions.
Type Tension clamp pliers
Height 215mm
Product Type Tension clamp pliers
Weight 0.229kg
Width 47mm

Reviews

Be the first to submit a review

Trustpilot