Kunzer 7EKB360 Stainless Steel Cable Tie 360x7.9mm Heat-Resistant 10 Pack

Image Representative of Range

Kunzer 7EKB360 Stainless Steel Cable Tie 360x7.9mm Heat-Resistant 10 Pack

MPN
7EKB360
Brand
Kunzer
EAN-13
4260174663524
Order Code
12-3507
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kunzer cable tie, model 7EKB360, is a silver, heat-resistant bundling solution measuring 360 mm by 7.90 mm. It is ideal for secure cable management and is made from robust materials for increased durability. These cable ties are typically used in environments that require reliable fastening, such as automotive or industrial applications, and are available in packs of ten.
Length 360mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Cable tie features Heat-resistant
Gearing None
Max. bundle diameter 105mm
Maximum Temperature +538°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot