Kunzer 7EK40 Cutter Spare blade 9 mm Length 9 mm

MPN
7EK40
Brand
Kunzer
EAN-13
4260174663838
Order Code
16-6702
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kunzer 7EK40 Cutter Spare Blade 9 mm is a precision-engineered cutting accessory designed to fit specific Kunzer cutting tools. This single blade, manufactured by Kunzer, measures precisely 9 mm in length, providing sharpness and durability suited for precise cutting tasks. The blade is typically employed in engineering and technical environments where precision cutting of materials such as paper, plastic, and thin sheet metal is required. Engineered to meet high standards of durability and performance, this spare blade is an essential component in maintaining the efficiency and effectiveness of compatible cutter tools. Its compact size and high-grade construction ensure reliable cutting results in both professional and industrial applications.
ESD Safe No
VDE Safe No
Blade Width 9mm
Content 1
No. of blades 10
Product Type Cutter spare blade
Weight 0.025kg

Reviews

Be the first to submit a review

Trustpilot