Kunzer 7ASD03 Cordless screwdriver 3.6 V 800 mAh Li-ion compact powerful

MPN
7ASD03
Brand
Kunzer
EAN-13
4260625441695
Order Code
16-6696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
10+ £26.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 15/09/2026

Kunzer 7ASD03, also identified as 2355784, is a, cordless screwdriver powered by a 3.6-volt lithium-ion battery with a capacity of 800 mAh. This compact and powerful tool is engineered for precise and efficient fastening tasks in various engineering environments. It is well-suited for applications requiring mobility and flexibility, such as assembly line production, electrical installations, and maintenance operations in constrained or hard-to-reach areas. The ergonomic design of the Kunzer 7ASD03 allows for comfortable handling during prolonged usage, making it an essential tool for professionals in fields ranging from automotive repair to electronic device assembly.
ESD Safe No
VDE/1000V Approved No
Capacity (mAh, Ah) 800mAh
Charging Time 1h
Idle speed 280U/min
Max. Torque 10Nm
No. of power packs included 1
Product Type Cordless screwdriver
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Voltage 3.6V
Weight 0.16kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot