Kunzer 7AKS01 Cordless screwdriver 3.6V 2000mAh Li-ion Rechargeable

MPN
7AKS01
Brand
Kunzer
EAN-13
4260625442951
Order Code
16-6694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.40
10+ £36.09
50+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/09/2026

Kunzer 7AKS01, also known by the alternate description 2524761, is a cordless screwdriver designed for efficient and precise operation. Powered by a 3.6V, 2000mAh lithium-ion rechargeable battery, this tool ensures reliable use over extended periods. Its compact design makes it ideal for applications where manoeuvrability and accessibility are crucial, such as assembly lines and electrical maintenance tasks. The Kunzer 7AKS01 is engineered to provide consistent torque and speed, supporting various light to medium-duty fastening operations in engineering environments. Its rechargeable system further enhances convenience, reducing downtime associated with battery replacements.
Voltage 3.6V
Type Cordless screwdriver
Capacity (mAh, Ah) 2000mAh
Charging Time 4h
Idle speed 200U/min
Max. Torque 3Nm
Product Type Cordless screwdriver
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Weight 0.36kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot