Kunys 145XL Tradesman Flex Grip® Gloves - Extra Large (Size 11)

MPN
145XL
Brand
Kuny's
EAN-13
0084298814556
Order Code
96-4295
Country of Origin
China
  • Quickly find another product in this range by Size:

    L M XL
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.32 £28.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kunys CLC 145 Tradesman Flex Grip® gloves have a Syntrex™ synthetic palm material for increased abrasion and tear resistance. With reinforced padded palm and fingertips for enhanced wear and durability. Padded fingers and knuckles which provide protection against bumps.

Stretch-Fit™ thumbs allow for a better fit and greater flexibility and the full neoprene cuff has a medical grade hook & loop closure. The textured pull-on tab with the Terry-Flex™ thumb helps gently remove sweat or debris from the face.


Disposable No
Size XL
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot