Christmas Opening Hours and Delivery Dates here

Kuny's 145M Tradesman Flex Grip® Gloves - Medium (Size 9)

Order Code:

96-4294

Brand: Kuny's MPN: 145M EAN-13: 0084298814532
  • Quickly find another product in this range by Size:

    L M XL
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Kunys CLC 145 Tradesman Flex Grip® gloves have a Syntrex™ synthetic palm material for increased abrasion and tear resistance. With reinforced padded palm and fingertips for enhanced wear and durability. Padded fingers and knuckles which provide protection against bumps.

Stretch-Fit™ thumbs allow for a better fit and greater flexibility and the full neoprene cuff has a medical grade hook & loop closure. The textured pull-on tab with the Terry-Flex™ thumb helps gently remove sweat or debris from the face.


Disposable No
Size M
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot