Kübler IS40 8.IS40.21121 Clinometer -10° to +10° M12 5-pin Sensor

Image Representative of Range

Kübler IS40 8.IS40.21121 Clinometer -10° to +10° M12 5-pin Sensor

MPN
8.IS40.21121
EAN-13
4045262250929
Order Code
09-6699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £468.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kübler Automation clinometer IS40 8.IS40.21121 features a reading range of -10 to +10 degrees with analogue amperage output via a 5-pin M12 connector. This compact sensor, measuring 60x30x20mm, is ideal for precise angle and tilt measurement in industrial applications. Typical uses include monitoring and controlling positions in machinery, ensuring accurate alignment and stability.
Type Clinometer
Connector M12 (5-pin)
Operating Current 20mA
Operating Voltage 10 - 30V DC
Accuracy ± 0.1%
Connection M12 plug connector
Height 20mm
Interfaces Analogue amperage
IP Rating IP67
Length 60mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -30°C
Misc Attribute 2 IS40
Number of axles 2
Output signal 4 - 20mA
Output signal (max.) 20mA
Output signal (min.) 4mA
Reading range (max.) +10°
Reading range (min.) -10°
Temperature Range -30 - +70°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot