Kübler F000045A Sendix Encoder Synchro Flange 40mm 1024 Optical Sensor

Image Representative of Range

Kübler F000045A Sendix Encoder Synchro Flange 40mm 1024 Optical Sensor

MPN
F000045A
EAN-13
4045262409402
Order Code
09-6709
Country of Origin
India
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £118.13
10+ £113.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation's incremental rotary encoder 8.KIS40.1342.1024 features an optical synchro flange with a 40 mm diameter. This position sensor offers high precision for angular and tilt measurement applications. It is typically used in industrial automation systems for accurate position detection.
Type Rotary encoder
Pulses per Revolution 1024
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange Diameter 40mm
Height 40.5mm
Interfaces Push-pull (inverted)
IP Rating IP64
Material (sleeve) Aluminium
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1342.1024
Model Incremental
Operating Voltage 10 - 30 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Type Synchro flange
Technology Optical

Reviews

Be the first to submit a review

Trustpilot