Kübler D5.3501.A331.0000 D5 Sensor 10 kOhm Reversing 1m Length Measurement

MPN
D5.3501.A331.0000
EAN-13
4045262122011
Order Code
09-6705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £358.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kübler Automation HexArmorD5, a panel meter with a 10 kOhm resistance designed for voltage and current display. It is ideal for applications requiring precise monitoring of electrical parameters. The D5 is commonly used in control panels and instrumentation setups.
Type D5, 10 kOhm
Current Consumption 50mA
Dim (L x W x H) 72 x 40 x 84 mm
Height 84mm
IP Rating IP64
Length 72mm
Misc Attribute D5, 10 kOhm
Tolerance ± 0.35%
Weight 210g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot