Kübler Automation 6.141.012.300 Codix 141 LCD Counter 8mm Backlit Display

MPN
6.141.012.300
EAN-13
4045262241415
Order Code
12-3463
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £59.44 £59.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kübler Automation's CODIX 141 is a robust panel meter designed for voltage and current display. It features excellent measurement accuracy, making it ideal for monitoring electrical parameters in various applications. The device is commonly used in industrial settings to ensure optimal equipment performance and operational safety.
Type CODIX 141
IP Rating IP65
Assembly dimensions 22 x 45mm
Connections Screw terminals
Counter range 99999.99h
Depth 53mm
Digits 7
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Black
Height 24mm
Input Voltage PNP 4 - 30V DC
Misc Attribute CODIX 141
Operating Voltage 10 - 30V DC
Reset Button
Width 48mm

Reviews

Be the first to submit a review

Trustpilot