Kübler Automation 6.134.012.863 Codix LCD Counter 8mm Backlit Display

MPN
6.134.012.863
EAN-13
4016138189391
Order Code
12-3458
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kübler Automation manufactures the CODIX 134 HB, a panel meter designed for voltage and current display. This device is ideal for monitoring amperage and voltage in various industrial and laboratory settings. The CODIX 134 HB provides reliable performance for precise measurement applications.
Type CODIX 134 HB
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Connections Screw terminals
Counter range 99999h59m/ 99999.99h
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Height 24mm
Input Voltage Optocoupler 10 - 260 V AC/DC
Misc Attribute CODIX 134 HB
Operating Voltage Lithium battery
Reset Button
Width 48mm

Reviews

Be the first to submit a review

Trustpilot