Kübler 8.LI20.1121.2005 LIMES LI20 Sensor 0.7-25m/s Contactless Detection

MPN
8.LI20.1121.2005
EAN-13
4045262242139
Order Code
09-6703
Country of Origin
Germany

Discontinued


Kübler Automation HexArmorLIMES LI20 panel meter features both voltage and current displays, with a speed range of 0.7 to 25 m/s. It is typically used for monitoring electrical parameters in industrial applications. This product is identified by codes such as 04045262242139 and 8.LI20.1121.2005.
Type LIMES LI20
Connections Push-pull
Current Consumption 25mA
Dim (L x W x H) 40 x 10 x 25 mm
Display (details) 100 µm
Height 25mm
IP Rating IP67
Length 40mm
Misc Attribute LIMES LI20
Power supply (details) 4.8 - 30V DC
Reading range 0.7 - 25 m/s
Tolerance 0.08mm
Width 10mm

Trustpilot