Kübler 8.IS40.23321 Clinometer -60° to +60° M12 Tough Versatile

Image Representative of Range

Kübler 8.IS40.23321 Clinometer -60° to +60° M12 Tough Versatile

MPN
8.IS40.23321
EAN-13
4045262257966
Order Code
09-6702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £468.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kübler Automation's IS40 clinometer features a reading range of -60 to +60 degrees with an analogue voltage output through an M12 (5-pin) connector. This compact angle sensor, measuring 60x30x20 mm, is suitable for applications requiring precise position and tilt measurements. It is commonly used in equipment where accurate monitoring of inclination is crucial, such as in construction or industrial machinery.
Type Clinometer
Connector M12 (5-pin)
Operating Current 20mA
Operating Voltage 10 - 30V DC
Accuracy ± 0.1%
Connection M12 plug connector
Height 20mm
Interfaces Analogue voltage
IP Rating IP67
Length 60mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -30°C
Misc Attribute 2 IS40
Number of axles 2
Output signal 0.1 - 4.9V
Output signal (max.) 4.9V
Output signal (min.) 0.1V
Reading range (max.) +60°
Reading range (min.) -60°
Temperature Range -30 - +70°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot