Kübler 6.135.012.863 CODIX 135 HB LCD Counter 8mm Backlit Bounce-Free

MPN
6.135.012.863
EAN-13
4016138189414
Order Code
12-3460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £92.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kübler Automation's CODIX 135 HB is a panel meter designed for monitoring voltage and current display. This versatile meter is ideal for applications requiring precise amperage and voltage measurements in various electrical installations. Its robust functionality makes it suitable for both industrial and commercial environments.
Type CODIX 135 HB
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Connections Screw terminals
Counter range 9999h59m59s/ 9999999.9s
Depth 53mm
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Height 24mm
Input Voltage Optocoupler 10 - 260V AC/DC
Misc Attribute CODIX 135 HB
Operating Voltage Lithium battery
Reset Button
Width 48mm

Reviews

Be the first to submit a review

Trustpilot