Kübler 6.130.012.863 Codix 130HB Impulse Meter 45x22mm Backlit Display

MPN
6.130.012.863
EAN-13
4016138189339
Order Code
12-3452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £106.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Kübler Automation's Codix 130 HB is a panel meter designed for compact installations with assembly dimensions of 45 x 22 mm. It features voltage and current display capabilities, making it ideal for monitoring electrical performance in industrial settings. This impulse meter is used for precise measurement in various applications, contributing to efficient control and management of electrical systems.
Type CODIX 130 HB
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Grey
Height 24mm
Misc Attribute CODIX 130 HB
Operating Voltage Lithium battery
Reset Button
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot