Kübler 6.130.012.852 Codix 130 Pulse Counter Backlit LCD 45x22 mm

MPN
6.130.012.852
EAN-13
4016138189308
Order Code
12-3449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £54.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Kübler Automation manufactures the Codix 130, a compact pulse counter with assembly dimensions of 45 x 22 mm. This panel meter features voltage and current display capabilities, suitable for monitoring electrical parameters. It is typically used in industrial environments to ensure precise measurement and control of power systems.
Type CODIX 130
IP Rating IP65 (front)
Assembly dimensions 45 x 22mm
Counter range 8-stellig
Depth 53mm
Digits 8
Dim (W x H x D) 48 x 24 x 53 mm
Display (details) LCD
Display Character Height 8mm
Factory colour Grey
Height 24mm
Misc Attribute CODIX 130
Operating Voltage Lithium battery
Reset Button
Temperature Range -10 °C Up to +55°C
Total dimensions 48 x 24mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot