Kübler 314989 Digital Meter 6-Digit LCD 8-28V Robust Design

MPN
314989
EAN-13
4045262503414
Order Code
09-6698
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.09 £25.58
10+ £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Kübler Automation's Digital rack-mount meter, model 6.198.012.H00, is designed for voltage and current display. This panel meter, reference number 314989, is ideal for monitoring electrical parameters in various industrial applications. The device accurately displays both amperage and voltage, providing essential data for efficient system management.
Type Digital rack-mount meter
Dim (W x H) 32.4 mm x 18.4 mm
Display Character Height 5mm
Display technology LCD
Factory colour Black
Height 18.4mm
Misc Attribute 6.198.012.H00
Weight 8g
Width 32.4mm

Reviews

Be the first to submit a review

Trustpilot